Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1232-S-01
Order Code3680039
Product RangeIntegra 1232 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.360 |
Price for:Each
Minimum: 1
Multiple: 1
€256.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1232-S-01
Order Code3680039
Product RangeIntegra 1232 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range-
Digit Height6.2mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min57.7VAC
Supply Voltage Max276VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeIntegra 1232 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
57.7VAC
Operating Temperature Min
-25°C
Product Range
Integra 1232 Series
Meter Function
Multifunction
Digit Height
6.2mm
Panel Cutout Width
92mm
Supply Voltage Max
276VAC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001