Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00AE5
Order Code2414435
Product RangeXLamp XP-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.090 |
| 2000+ | €0.902 |
| 4000+ | €0.809 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEWHT-L1-0000-00AE5
Order Code2414435
Product RangeXLamp XP-E Series
Technical Datasheet
Product RangeXLamp XP-E Series
LED ColourNeutral White
Viewing Angle115°
Luminous Flux @ Test87.4lm
CCT4000K
Forward Current If Max1A
Forward Voltage @ Test3.05V
Forward Current @ Test350mA
Power Dissipation Pd3.5W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Viewing Angle
115°
CCT
4000K
Forward Voltage @ Test
3.05V
Power Dissipation Pd
3.5W
LED Colour
Neutral White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165