Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH250H
Order Code2413198
Product RangeXLamp MK-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | €10.560 |
500+ | €8.750 |
Price for:Each
Minimum: 250
Multiple: 250
€2,640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMKRAWT-02-0000-0D0HH250H
Order Code2413198
Product RangeXLamp MK-R Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max80
Power Rating15W
Luminous Flux @ Test900lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ12V
Nominal CCT (K)5000 K
COB Length7mm
COB Width7mm
Opto Case Style2828
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.08mm
Product RangeXLamp MK-R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Colour
Cool White
Power Rating
15W
Forward Current @ Test
700mA
Forward Voltage VF Typ
12V
COB Length
7mm
Opto Case Style
2828
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MK-R Series
Colour Rendering Index Max
80
Luminous Flux @ Test
900lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
7mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
4.08mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0