Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0U0A40G
Order Code2816588
Product RangeXLamp EasyWhite CMA1840
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.310 |
| 5+ | €10.050 |
| 10+ | €9.790 |
| 50+ | €9.510 |
| 100+ | €8.760 |
| 250+ | €8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€10.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1840-0000-000N0U0A40G
Order Code2816588
Product RangeXLamp EasyWhite CMA1840
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max92
Power Rating87W
Luminous Flux @ Test4817lm
Forward Current @ Test1.1A
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test126.2lm/W
Light Emitting Surface14mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1840
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Optical design consistent with CXA1830 and CXB1830 LEDs
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 2300 mA
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
87W
Forward Current @ Test
1.1A
Forward Voltage VF Typ
34.7V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1840
Colour Rendering Index Max
92
Luminous Flux @ Test
4817lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
17.85mm
Lumens / Watt @ Current Test
126.2lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability