Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0U0A30G
Order Code2816583
Product RangeXLamp EasyWhite CMA1825
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.060 |
| 5+ | €7.860 |
| 10+ | €7.660 |
| 50+ | €7.440 |
| 100+ | €6.710 |
| 250+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0U0A30G
Order Code2816583
Product RangeXLamp EasyWhite CMA1825
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating61W
Luminous Flux @ Test2849lm
Forward Current @ Test700mA
Viewing Angle115°
Forward Voltage VF Typ34.6V
Nominal CCT (K)3000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test117.6lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1825
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Mechanical and optical design consistent with CXA18 and CXB18
- Cree EasyWhite® 2- and 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 1600 mA
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
61W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34.6V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1825
Colour Rendering Index Max
92
Luminous Flux @ Test
2849lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
17.85mm
Lumens / Watt @ Current Test
117.6lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045