Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC5SMF-GJF-CV0Y0791
Order Code2840578
Product RangeC5SMF Series
Technical Datasheet
516 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.638 |
10+ | €0.491 |
100+ | €0.267 |
500+ | €0.211 |
1000+ | €0.184 |
2500+ | €0.160 |
10000+ | €0.147 |
25000+ | €0.145 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC5SMF-GJF-CV0Y0791
Order Code2840578
Product RangeC5SMF Series
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ527nm
Luminous Intensity8.2cd
Viewing Angle-
Lens ShapeOval
Product RangeC5SMF Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green
LED Case Size
5mm
Forward Voltage
3.4V
Luminous Intensity
8.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
C5SMF Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242