Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00G53
Order Code2430091
Product RangeXLamp XP-G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-L1-0000-00G53
Order Code2430091
Product RangeXLamp XP-G
Technical Datasheet
Product RangeXLamp XP-G
LED ColourCool White
Viewing Angle125°
Luminous Flux @ Test130lm
CCT6000K
Forward Current If Max1.5A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd5W
Product Overview
The XPGWHT-L1-0000-00G53 is a cool white SMD LED tested and sorted by color and brightness into an unique bin. Each bin contains LED from only one color and brightness group and is uniquely identified by a bin code. The color XLamp® LED is sorted by dominant or peak wavelength (color) and luminous or radiant flux (brightness). It features 125° viewing angle.
- 70CRI Typical
Applications
LED Lighting
Technical Specifications
Product Range
XLamp XP-G
Viewing Angle
125°
CCT
6000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
5W
LED Colour
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526