Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00V80
Order Code2839640
Product RangeXLamp XP-E2 Torch Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.870 |
| 10+ | €0.826 |
| 100+ | €0.740 |
| 500+ | €0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBTT-01-0000-00V80
Order Code2839640
Product RangeXLamp XP-E2 Torch Series
Technical Datasheet
Product RangeXLamp XP-E2 Torch Series
LED ColourCool White
Viewing Angle125°
Luminous Flux @ Test320lm
CCT10500K
Forward Current If Max1.5A
Forward Voltage @ Test3.5V
Forward Current @ Test1.05A
Power Dissipation Pd3.5W
Technical Specifications
Product Range
XLamp XP-E2 Torch Series
Viewing Angle
125°
CCT
10500K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
3.5W
LED Colour
Cool White
Luminous Flux @ Test
320lm
Forward Current If Max
1.5A
Forward Current @ Test
1.05A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182
Product traceability