Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMHBAWT-0000-000N0BD265E
Order Code2839011
Product RangeXLamp MHB-A Series
Technical Datasheet
437 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
| 10+ | €1.440 |
| 100+ | €1.110 |
| 500+ | €0.976 |
| 1000+ | €0.850 |
| 2500+ | €0.686 |
| 10000+ | €0.665 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMHBAWT-0000-000N0BD265E
Order Code2839011
Product RangeXLamp MHB-A Series
Technical Datasheet
Product RangeXLamp MHB-A Series
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test510lm
CCT6500K
Forward Current If Max175mA
Forward Voltage @ Test37V
Forward Current @ Test120mA
Power Dissipation Pd7W
Technical Specifications
Product Range
XLamp MHB-A Series
Viewing Angle
115°
CCT
6500K
Forward Voltage @ Test
37V
Power Dissipation Pd
7W
LED Colour
Cool White
Luminous Flux @ Test
510lm
Forward Current If Max
175mA
Forward Current @ Test
120mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability