Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoJE2835AWT-00-0000-0C0A0UG630E
Order Code2946191
Product RangeJ 2835
Technical Datasheet
Product RangeJ 2835
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test63lm
CCT3000K
Forward Current If Max240mA
Forward Voltage @ Test2.85V
Forward Current @ Test150mA
Power Dissipation Pd500mW
SVHCTo Be Advised
Technical Specifications
Product Range
J 2835
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
500mW
LED Colour
Warm White
Luminous Flux @ Test
63lm
Forward Current If Max
240mA
Forward Current @ Test
150mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014