Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB2530-0000-000N0HU440G
Order Code2839059
Product RangeXLamp EasyWhite CXB2530 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB2530-0000-000N0HU440G
Order Code2839059
Product RangeXLamp EasyWhite CXB2530 Series
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating61W
Luminous Flux @ Test3955lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)4000 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test141.2lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB2530 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
COB Colour
Neutral White
Power Rating
61W
Forward Current @ Test
800mA
Forward Voltage VF Typ
35V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB2530 Series
Colour Rendering Index Max
80
Luminous Flux @ Test
3955lm
Viewing Angle
115°
Nominal CCT (K)
4000 K
COB Width
23.85mm
Lumens / Watt @ Current Test
141.2lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability