Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N00W435F
Order Code2317074
Product RangeXLamp CXA30 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA3050-0000-000N00W435F
Order Code2317074
Product RangeXLamp CXA30 Series
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating100W
Luminous Flux @ Test5225lm
Forward Current @ Test1.4A
Viewing Angle0
Forward Voltage VF Typ42V
Nominal CCT (K)3500 K
COB Length27.35mm
COB Width27.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test147lm/W
Light Emitting Surface23mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA30 Series
Technical Specifications
COB Colour
Neutral White
Power Rating
100W
Forward Current @ Test
1.4A
Forward Voltage VF Typ
42V
COB Length
27.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
23mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA30 Series
Colour Rendering Index Max
80
Luminous Flux @ Test
5225lm
Viewing Angle
0
Nominal CCT (K)
3500 K
COB Width
27.35mm
Lumens / Watt @ Current Test
147lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007784