Print Page
297 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.343 |
10+ | €0.319 |
25+ | €0.318 |
50+ | €0.316 |
100+ | €0.292 |
500+ | €0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLX6E-FKC-CH1M1D1BB7C3D3
Order Code2839900
Product RangeCLX6E
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 15mA, G 10mA, B 10mA
Luminous Intensity / ColourR 500mcd, G 950mcd, B 240mcd
Forward Voltage / ColourR 2V, G 2.8V, B 3V
Wavelength / ColourR 624nm, G 535nm, B 480nm
Product RangeCLX6E
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 500mcd, G 950mcd, B 240mcd
Wavelength / Colour
R 624nm, G 535nm, B 480nm
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 15mA, G 10mA, B 10mA
Forward Voltage / Colour
R 2V, G 2.8V, B 3V
Product Range
CLX6E
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536