Print Page
Image is for illustrative purposes only. Please refer to product description.
313 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.725 |
10+ | €0.681 |
25+ | €0.679 |
50+ | €0.676 |
100+ | €0.622 |
500+ | €0.594 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0453
Order Code1855533
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size4mm
Forward Current If50mA
Forward Voltage3.8V
Luminous Intensity18cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The CLP6B-WKW-CD0E0453 is a cool white 3-in-1 LED in industry-standard PLCC6 package. This high-reliability and high-brightness LED is designed to work in a wide range of environmental conditions and are ideally suited for use in illumination applications. Their wide viewing angle makes these LEDs ideally suited for channel letters general backlighting and illumination applications. The flat top emitting surface makes it easy for these LEDs to mate with light pipes.
- 6mm x 5mm size
- 4600K minimum colour temperature
- Typical CRI for cool white is 72
- 11200mcd luminous intensity
Applications
LED Lighting
Technical Specifications
LED Colour
Cool White
Bulb Size
4mm
Forward Voltage
3.8V
Viewing Angle
120°
Product Range
-
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
18cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373