Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC513A-MSN-CW0Z0131
Order Code4706590
Product RangeC513A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.201 |
Price for:Each
Minimum: 500
Multiple: 500
€100.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC513A-MSN-CW0Z0131
Order Code4706590
Product RangeC513A Series
Technical Datasheet
LED ColourWarm White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity12cd
Viewing Angle55°
Lens ShapeRound
Product RangeC513A Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Warm White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
55°
Product Range
C513A Series
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
12cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability