Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RAN-CA0C0AA2
Order Code3217803
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ624nm
Luminous Intensity15cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
15cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
15°
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814