Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC503B-ACN-CX0Y0251
Order Code2840502
Product RangeC503B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-ACN-CX0Y0251
Order Code2840502
Product RangeC503B Series
Technical Datasheet
LED ColourAmber
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ591nm
Luminous Intensity8.2cd
Viewing Angle30°
Lens ShapeRound
Product RangeC503B Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Amber
LED Case Size
5mm
Forward Voltage
2.1V
Luminous Intensity
8.2cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
30°
Product Range
C503B Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326