Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC4SMG-BJF-CQ0T0351
Order Code2840577
Product RangeScreen Master C4SMG Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC4SMG-BJF-CQ0T0351
Order Code2840577
Product RangeScreen Master C4SMG Series
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case Size4mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity1.52cd
Viewing Angle-
Lens ShapeOval
Product RangeScreen Master C4SMG Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Blue
LED Case Size
4mm
Forward Voltage
3.4V
Luminous Intensity
1.52cd
Lens Shape
Oval
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
Screen Master C4SMG Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194