61/CM1030

Circuit Breaker, Starbreaker C Curve Series, 240 V, 10 A, 2 Pole

Image is for illustrative purposes only. Please refer to product description.
CRABTREE 61/CM1030
ManufacturerCRABTREE
Manufacturer Part No61/CM1030
Order Code3459367
Technical Datasheet
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerCRABTREE
Manufacturer Part No61/CM1030
Order Code3459367
Technical Datasheet
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating10A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised

Product Overview

Crabtree 10 Amp single module RCBO Type C tripping curve.

  • Type A RCD classification
  • Test button – for 6 monthly operation test as defined in BS7671:2018 18th edition
  • Single module width 18mm
  • Miniature sized giving 35mm extra cabling room within consumer units
  • Complete with 2 pole switching - both live and neutral are switched off, complete isolation
  • Quicker install and quicker insulation and resistance testing at the load terminals
  • Energy Limiting Class 3
  • IEC 61009-1

Technical Specifications

Product Range

Starbreaker C Curve Series

Voltage Rating VDC

-

No. of Poles

2 Pole

Insulation Voltage

-

Voltage Rating VAC

240V

Current Rating

10A

Overload Current

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.15