Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.753 |
10+ | €0.566 |
50+ | €0.548 |
100+ | €0.530 |
250+ | €0.512 |
500+ | €0.494 |
Product Information
Product Overview
RR142-1LD2-545 is a RR142 series REDROCK® TMR digital + analogue multichannel sensor. It is a multi-channel magnetic sensor with multiple output options ideal for use in medical, industrial, automotive, and consumer applications. Based on patented Tunnelling Magnetoresistance (TMR) technology with seamless CMOS integration, it offers multiple configurations of several parameters to enable applications like proximity sensing, rotary sensing, and level detection. It features both digital and analogue channels. It offers an innovative new option to meet the needs of next-generation applications. For “wake-up” applications, the analogue output functionally is kept inactive until the sensor detects the removal of a nearby magnetic field (B <lt/> Brp). The application includes proximity detection, rotary sensing, fluid level detection, door and lid closure detection, utility meters, portable medical devices, motor controllers, consumer electronics, and wake-up µProcessor.
- Omnipolar magnetic polarity response, 12Hz digital switch frequency
- Digital active low + analogue on “Wake Up” output response
- Multi channel outputs digital and analogue
- Wide supply voltage range from 1.7V to 5.5V, body size is 2.9 x 1.6 x 1.2mm
- Lowest average current is 150nA (digital only mode), 1.2µA (digital+analog mode)
- Omnipolar response for the digital channel with push-pull output
- Linear analogue voltage response for the analogue channel
- Digital channel frequency of 12Hz, analogue channel frequency of 25Hz
- Critical performance specs 100% production tested throughout complete temperature range
- SOT-23-5 package, temperature range from -40 to +85°C
Technical Specifications
Tunneling Magneto Resistance (TMR)
54G
100G
5.5V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Omnipolar Switch
Omnipolar Switch
1.7V
SOT-23
5Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate