Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-05-11
Order Code1454993
Product Range9012
Technical Datasheet
2,044 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.720 |
5+ | €8.640 |
10+ | €7.970 |
20+ | €7.580 |
50+ | €6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€10.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-05-11
Order Code1454993
Product Range9012
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9012
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
Product Overview
The 9012-05-11 is a 1-pole Miniature Moulded SIP Reed Relay with 1 form-A contact configuration, 9000 series. Ideal for use in ATE applications and other high reliability test, measurement and Telecommunications applications where high board density and long life are key requirements. Magnetic shielding reduces interaction. Optional coil suppression diode protects coil drive circuits.
- High insulation resistance
- Hermetically sealed contacts for long life
- High reliability
- Moulded thermoset body on integral lead frame design
- High speed switching
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9012
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 9012-05-11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908