Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5502-12-1
Order Code3886061
Product Range5500 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No5502-12-1
Order Code3886061
Product Range5500 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product Range5500 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
5500 Series
Coil Resistance
175ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03862
Product traceability