Print Page
WDA30F-12
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 30 W, 12 V, 2.5 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoWDA30F-12
Order Code4459723
Product RangeWDA Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.470 |
5+ | €47.420 |
10+ | €44.360 |
50+ | €39.390 |
100+ | €37.980 |
Price for:Each
Minimum: 1
Multiple: 1
€50.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoWDA30F-12
Order Code4459723
Product RangeWDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeWDA Series
Product Overview
WDA30F-12 is a WDA series DIN rail type, AC-DC power supply. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1.
- Built in overcurrent protection, overvoltage protection circuits, economical design
- Input voltage range from 85 to 264VAC, 30W max output wattage
- 12V output voltage, 2.5A output voltage
- 85% (115V)/86% (230V) typical efficiency
- 3,000VAC isolation (1min, input-output, 10mA, 500VDC)
- 5-year warranty
- Case size (W x H x D) is 32 x 90 x 90mm
- Operating temperature range from -20 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
WDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2