Print Page
MGFS1R52405
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 1.5 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoMGFS1R52405
Order Code4295905
Product RangeMGFS1R5 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.820 |
5+ | €12.660 |
10+ | €12.500 |
50+ | €11.790 |
100+ | €11.290 |
250+ | €11.090 |
Price for:Each
Minimum: 1
Multiple: 1
€12.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMGFS1R52405
Order Code4295905
Product RangeMGFS1R5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8.5mm
Height12mm
Depth17mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeMGFS1R5 Series
SVHCTo Be Advised
Product Overview
MGFS1R52405 is a MGFS1R5 series PCB mount DC-DC converter in an industry standard 6 pin SIP package. It features include built-in overcurrent protection circuits (recovers automatically).
- Input voltage range from 9V to 36V
- Output power of 1.5W
- Output voltage of 5V, output current of 300mA
- I/O isolation voltage DC1,500V (1 minute)
- High reliability : not built-in aluminium and tantalum electrolytic capacitor
- Operating temperature/humidity of -40 to +85℃, 20 to 95%RH (non condensing) (required derating)
- UL60950-1, C-UL, EN62368-1 safety approvals
- Case size of 17.0 x 12.0 x 8.5mm (W x H x D)
- 10 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
300mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
9V
Product Range
MGFS1R5 Series
DC / DC Converter Type
SIP
Output Power Max
1.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
8.5mm
Depth
17mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004