Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoBRDS60
Order Code4296236
Product RangeBRDS Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.910 |
Price for:Each
Minimum: 1
Multiple: 1
€44.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoBRDS60
Order Code4296236
Product RangeBRDS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Output Power Max-
Output Voltage Min700mV
Output Voltage Max2V
Output Current Max60A
DC / DC Converter Output TypeFixed
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height8mm
Depth33mm
Width22.9mm
Product RangeBRDS Series
SVHCTo Be Advised
Product Overview
BRDS60 is a BRDS series POL type non-isolated DC-DC converter. Approved by UL60950-1, C-UL, EN62368-1 safety approval.
- Small size and high efficiency
- Input voltage range from 4.5 to 14.0VDC
- Maximum output current of 60A
- Output voltage DC range from 0.7 to 2.0VDC
- Fast transient response by robust control
- Built-in remote ON/OFF, power good, start-up sequence
- Built-in overcurrent and thermal protection (auto recovery type) functions
- Case size of 33.0 x 8.0 x 22.9mm (W x H x D)
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
2V
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
14V
Depth
33mm
Product Range
BRDS Series
DC / DC Converter Type
Non Isolated POL
Output Voltage Min
700mV
Output Current Max
60A
Input Voltage DC Min
4.5V
Height
8mm
Width
22.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015