Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.720 |
10+ | €36.800 |
25+ | €36.060 |
Price for:Each
Minimum: 1
Multiple: 1
€52.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoRR7118
Order Code1462197
Technical Datasheet
ESD Storage Type-
External Height - Imperial7.87"
External Height - Metric200mm
External Width - Imperial-
External Width - Metric186mm
External Depth - Imperial-
External Depth - Metric240mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
ESD Storage Type
-
External Height - Metric
200mm
External Width - Metric
186mm
External Depth - Metric
240mm
SVHC
No SVHC (17-Dec-2014)
External Height - Imperial
7.87"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62