Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.030 |
25+ | €6.870 |
50+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORSTAT CONTAINERS
Manufacturer Part NoBN6240
Order Code2113297
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial-
External Height - Metric600mm
External Width - Imperial-
External Width - Metric240mm
External Depth - Imperial-
External Depth - Metric140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BN6240 is a Medium Bin Box suitable for storing 13 and 7-inch reels as well as a wide range of components. Corstat® from GWP conductive is the ESD industries standard for conductive corrugated board. Clean, long lasting and suitable for both conductive packaged items and ESD and antistatic packaged items.
- Provides static and physical protection
- Can be using in various combinations to offer a bespoke storage system
- Designed to industry standards for shelves, racking and storage spaces
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
600mm
External Width - Metric
240mm
External Depth - Metric
140mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525357