Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
Product Information
Product Overview
The FCA1210C105M-G2 is an acrylic surface-mount Film Capacitor for filtering and noise attenuation applications. The type FCA acrylic film chip is non-inductive stacked metalized film capacitors which feature large capacitance values in standard surface-mount case sizes. They excel in attenuating DC power bus noise and as ripple filters in DC to DC power conversion circuits. As coupling capacitor in audio circuits, they yield distortion free sound and better high frequency filtering. The 1.0μF 10VDC rating offers a film capacitor that is a direct replacement for tantalum A case capacitor. The non-polar FCA capacitor has lower ESR and lower DCL than an equivalent tantalum capacitor and in high frequency applications it takes a tantalum capacitor with ten times the capacitance to perform as well as the FCA capacitor. The capacitor is constructed of non-inductive stacked layers of metalized acrylic resin film with lead free solder (Sn/Ag/Cu) plated copper alloy terminals.
- Smallest film chip
- No piezoelectric effect
- Non-polarized and non-magnetic
- Low ESR
Applications
Power Management, Audio
Technical Specifications
Metallized Acrylic Stacked
1µF
12V
Surface Mount
-
3.2mm
1.4mm
-40°C
-
1210 [3225 Metric]
± 20%
16V
Wraparound
-
2.5mm
FCA Series
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate