Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS401U150R2C
Order Code1142213
Product RangeCGS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS401U150R2C
Order Code1142213
Product RangeCGS Series
Technical Datasheet
Capacitance400µF
Voltage(DC)150V
Capacitance Tolerance-10%, +75%
Voltage(AC)-
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Product Diameter35mm
Lead Spacing12.7mm
Product RangeCGS Series
ESR0.137ohm
Product Height54mm
Ripple Current2.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
400µF
Capacitance Tolerance
-10%, +75%
Capacitor Terminals
Screw
Polarity
Polar
Lead Spacing
12.7mm
ESR
0.137ohm
Ripple Current
2.3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
150V
Voltage(AC)
-
Lifetime @ Temperature
3000 hours @ 105C
Product Diameter
35mm
Product Range
CGS Series
Product Height
54mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566