Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C30S1K-F
Order Code2361694
Product Range940C Series
Technical Datasheet
56 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
3+ | €3.890 |
5+ | €3.720 |
10+ | €2.970 |
20+ | €2.860 |
50+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C30S1K-F
Order Code2361694
Product Range940C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.01µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2.568kV/µs
Peak Current26A
RMS Current (Irms)2A
ESR0.06ohm
Product Diameter11.5mm
Product Length-
Product Width-
Product Height34mm
Ripple Current-
Output (kvar)-
Height34mm
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.01µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
26A
ESR
0.06ohm
Product Length
-
Product Height
34mm
Output (kvar)
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
2.568kV/µs
RMS Current (Irms)
2A
Product Diameter
11.5mm
Product Width
-
Ripple Current
-
Height
34mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948