Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C30P1K-F
Order Code2361699
Product Range940C Series
Technical Datasheet
260 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
3+ | €8.250 |
5+ | €7.270 |
10+ | €6.030 |
20+ | €5.830 |
50+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C30P1K-F
Order Code2361699
Product Range940C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)3kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.44kV/µs
Peak Current144A
RMS Current (Irms)8.1A
ESR0.01ohm
Product Diameter22.5mm
Product Length-
Product Width-
Product Height46mm
Ripple Current-
Output (kvar)-
Height46mm
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product Overview
The 940C30P1K-F is a Polypropylene Capacitor with tinned copper wire termination, UL510 polyester tape wrap case and UL94V-0 epoxy fill resin. The type 940 axial leaded film capacitor has dual metalized electrodes for both self healing properties and high peak current carrying capability (dV/dt). This series features low ESR characteristics, excellent high frequency and high voltage capabilities. The 940C series polypropylene capacitor is suitable for pulse and snubber applications.
- Low inductance
- High pulse current
- Self healing
- 10Ω Typical ESR
- 30Ω Typical ESL
Applications
Power Management
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
500V
Humidity Rating
-
Lead Spacing
-
Peak Current
144A
ESR
0.01ohm
Product Length
-
Product Height
46mm
Output (kvar)
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.44kV/µs
RMS Current (Irms)
8.1A
Product Diameter
22.5mm
Product Width
-
Ripple Current
-
Height
46mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556