Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LQ331M450A032
Order Code1610666
Product Range381L Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No381LQ331M450A032
Order Code1610666
Product Range381L Series
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Product Diameter35mm
Lead Spacing10mm
Product Range381L Series
Product Height35mm
ESR0.553ohm
Ripple Current1.93A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Alternatives for 381LQ331M450A032
1 Product Found
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Lead Spacing
10mm
Product Height
35mm
Ripple Current
1.93A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
450V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Product Diameter
35mm
Product Range
381L Series
ESR
0.553ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536