Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2
Order Code2474408
Product RangeCorcom SR Series
Also Known As1609133-4
Technical Datasheet
375 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
10+ | €2.880 |
100+ | €2.570 |
250+ | €2.220 |
500+ | €2.100 |
1000+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRMC2
Order Code2474408
Product RangeCorcom SR Series
Also Known As1609133-4
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating6A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6ESRMC2 is a snap-in mount Power Inlet Plug with 0.187-inch (4.8mm) tin-plated brass spade terminals and UL94V-0 flame-rated thermoplastic insulator. The 1609133-4 connector has nickel-plated prongs.
- 1/4" Faston output
- <lt/>0.5mA Low leakage current
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
6A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Technical Docs (3)
Alternatives for 6ESRMC2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00942