Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3.
Order Code1749249
Product RangeCorcom SR Series
Your Part Number
Technical Datasheet
4,163 In Stock
3,400 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.380 |
| 10+ | €2.180 |
| 25+ | €2.120 |
| 50+ | €2.010 |
| 100+ | €1.850 |
| 500+ | €1.820 |
| 1000+ | €1.770 |
| 2500+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6ESRM-3.
Order Code1749249
Product RangeCorcom SR Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingFlange Mount
Product RangeCorcom SR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
120VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Alternatives for 6ESRM-3.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011114
Product traceability