Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-2SG-300
Order Code1426069
Product RangeMini-Con-X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
10+ | €6.960 |
100+ | €5.890 |
250+ | €5.780 |
500+ | €5.660 |
1000+ | €5.550 |
Price for:Each
Minimum: 1
Multiple: 1
€8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-2SG-300
Order Code1426069
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 7282-2SG-300 is a 2-way black panel-mount solder-cup style Circular Socket with hex nut and gasket, 20 to 24AWG contacts. This Mini-Con-X series connector with gold-plated brass contacts, nylon body, neoprene rubber gasket, nylon hex nut. This panel connector mounts from behind in round shaped hole.
- 4.8 to 13A Current rating
- 600V Voltage rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
Mini-Con-X Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate