Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-503-065-001
Order Code4623654
Product RangeDW -A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AS-503-065-001
Order Code4623654
Product RangeDW -A Series
Technical Datasheet
Sensing Range Max3mm
Operating Temperature Max70°C
Sensing Distance Max3mm
Sensor Output TypePNP
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Operating Temperature Min-25°C
Product RangeDW -A Series
Product Overview
The DW -A series Inductive Proximity Switch with long operating distance on most metals, extremely robust, one-piece stainless steel housing, including sensing face, PUR cable and S12 connector versions.
- PNP and NPN, normally open and normally close executions
- 6/10mm Rated operating distance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
3mm
Sensing Distance Max
3mm
Supply Voltage DC Min
10VDC
Operating Temperature Min
-25°C
Operating Temperature Max
70°C
Sensor Output Type
PNP
Supply Voltage DC Max
30VDC
Product Range
DW -A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015