Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-M5
Order Code4623538
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €133.820 |
5+ | €107.050 |
10+ | €98.130 |
25+ | €89.210 |
50+ | €87.430 |
Price for:Each
Minimum: 1
Multiple: 1
€133.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-623-M5
Order Code4623538
Product RangeDW - A - 62 - M4 Series
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM5
Sensing Distance Min-
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom2.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeDW - A - 62 - M4 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DW-AD-623-M5 is an Inductive Proximity Switch with PNP and NO output. Miniature device with increased operating distance, cylindrical housing M5 threaded. LED, protections against short-circuits, induced overvoltage and power supply reversal built in.
- IP67 Protection rating
- -25 to 70°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1.5mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
DW - A - 62 - M4 Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M5
Sensor Output Type
PNP
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042