Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-509-M12-390
Order Code4624490
Product RangeDW -A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONTRINEX GMBH
Manufacturer Part NoDW-AD-509-M12-390
Order Code4624490
Product RangeDW -A Series
Technical Datasheet
Sensing Range Max6mm
Operating Temperature Max70°C
Thread Size - MetricM12
Sensing Distance Max6mm
Sensor Output TypeAnalogue
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Product RangeDW -A Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
6mm
Thread Size - Metric
M12
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Product Range
DW -A Series
Operating Temperature Max
70°C
Sensing Distance Max
6mm
Supply Voltage DC Min
10V
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095