Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESO50MMBLK5M
Order Code4266192
Technical Datasheet
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €27.230 |
3+ | €25.890 |
Price for:Each
Minimum: 1
Multiple: 1
€27.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVESO50MMBLK5M
Order Code4266192
Technical Datasheet
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
- Extra strong, self-adhesive strips
- Alternative to glue, nails or screws
- 2x Sets of strips supplied
Technical Specifications
Roll Length - Imperial
16.4ft
Tape Width - Imperial
1.97"
Product Range
-
Roll Length - Metric
5m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36