Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.000 |
| 5+ | €6.510 |
Price for:Each
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoBW40
Order Code4266260
Technical Datasheet
Thread SizeM40
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Brass cable gland, suitable for securing cables to electrical sources. Supplied in kit form with shroud, earth tag and steel locknut.
- Tested and approved to BS6121, Part 1
- Manufactured in cast brass to BS2874 and defect free
- Low smoke fume shroud
- BW version
- Thread pitch: 1.5mm
Technical Specifications
Thread Size
M40
Cable Diameter Max
-
Gland Colour
Brass
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29