Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAE1W40
Order Code4266259
Product RangeAE1Wxxx Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.030 |
| 3+ | €6.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoAE1W40
Order Code4266259
Product RangeAE1Wxxx Series
Technical Datasheet
Thread SizeM40
Cable Diameter Min31mm
Cable Diameter Max40.4mm
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA RatingIP66
Product RangeAE1Wxxx Series
SVHCTo Be Advised
Product Overview
- E1W cable gland, suitable for securing single wire armour cables to electrical sources
- Complete with a locking nut offering positive armour locking and effective earth continuity
- Can be used in corrosive conditions when used with shroud
- Waterproof to IP66 standard on inner and outer seal
- Manufactured to BS6121, Part 1
Technical Specifications
Thread Size
M40
Cable Diameter Max
40.4mm
Gland Colour
Brass
Product Range
AE1Wxxx Series
Cable Diameter Min
31mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63