Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACW25-LSF
Order Code3378771
Technical Datasheet
Thread SizeM25
Cable Diameter Min20.3mm
Cable Diameter Max27.4mm
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA RatingIP66
Product Range-
SVHCTo Be Advised
Product Overview
- Brass cable gland, suitable for securing most rubber & plastic coated cables to electrical sources
- Complete with a locking nut offering positive armour locking and effective earth continuity
- Can be used in corrosive conditions when used with shroud
- Shrouds are low smoke fume
- CW version is waterproof to standards IP66 on inner and outer seal
- Tested and approved to BS6121, Part 1
- CW version
- Thread pitch: 1.5mm
Technical Specifications
Thread Size
M25
Cable Diameter Max
27.4mm
Gland Colour
Brass
Product Range
-
Cable Diameter Min
20.3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375