Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM40GRY
Order Code4266245
Product RangeACGMx Gland Series
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.060 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€19.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM40GRY
Order Code4266245
Product RangeACGMx Gland Series
Technical Datasheet
Thread SizeM40
Cable Diameter Min22mm
Cable Diameter Max32mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeACGMx Gland Series
SVHCTo Be Advised
Product Overview
- Metric threads
- Made from Polyamide 6
- Fitted with locknut and washer
- IP68 rated
- 53mm Length
Technical Specifications
Thread Size
M40
Cable Diameter Max
32mm
Gland Colour
Grey
Product Range
ACGMx Gland Series
Cable Diameter Min
22mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45