Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM12GRY
Order Code3371693
Product RangeACGMx Gland Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.130 |
| 3+ | €4.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACGM12GRY
Order Code3371693
Product RangeACGMx Gland Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeACGMx Gland Series
SVHCTo Be Advised
Product Overview
- Metric threads
- Made from Polyamide 6
- Fitted with locknut and washer
- IP68 rated
- 15mm Length
Technical Specifications
Thread Size
M12
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
ACGMx Gland Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056