Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
3+ | €4.570 |
5+ | €3.900 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoABW25
Order Code3375219
Technical Datasheet
Thread SizeM25
Cable Diameter Min19.9mm
Cable Diameter Max27.4mm
Cable Gland MaterialBrass
Gland ColourBrass
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Brass cable glands, suitable for securing cables to electrical sources
- Supplied in kit form with shrouds, earth tags and steel locknuts
- Tested and approved to BS6121, Part 1
- Manufactured in cast brass to BS2874 and defect free
- BW version
- Thread pitch: 1.5mm
Technical Specifications
Thread Size
M25
Cable Diameter Max
27.4mm
Gland Colour
Brass
Product Range
-
Cable Diameter Min
19.9mm
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23