Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6001555
Order Code3378475
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge11AWG
Conductor Area CSA2.32mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
No. of Max Strands x Strand Size462 x 0.08mm
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter3.9mm
Product Range-
SVHCTo Be Advised
Product Overview
- Leads used mainly as a flexible connection to or from test equipment
- Ideal for test lead applications
- Tinned copper conductors
- Highly flexible with silicone rubber jacket
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
11AWG
Reel Length (Imperial)
82.02ft
No. of Max Strands x Strand Size
462 x 0.08mm
Conductor Material
Tinned Copper
Product Range
-
Jacket Colour
Black
Conductor Area CSA
2.32mm²
Reel Length (Metric)
25m
Voltage Rating
500V
External Diameter
3.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95