Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The S1456 is a metal hall effect Proximity Sensor with PTSM magnet.
- 25mA Maximum ON current
- Open collector output type
- 250mA Maximum output current
- 4.7KΩ Output loading
- 10mm Minimum switching distance (North pole activated)
- PNP/NPN output
- Normally closed contact
- Magnet activated bounce free operation
- LED indication
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Supply Voltage DC Min
4.5V
Output Configuration
PNP + NPN Open Collector
Product Range
-
Supply Voltage DC Max
24V
Sensor Terminals
Cable
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027718