Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for RI-80SMD0515-J1
2 Products Found
Product Overview
The RI-80 SMD series Ultra-micro Dry Reed Switch hermetically sealed in a gas-filled glass envelope. It is single-pole single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. It is ideal for proximity sensors, telecom and medical applications.
- World's smallest high quality reed switch
- Sputtered ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
Applications
Medical, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.16ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
5AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007