Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-23AAA
Order Code1130346
Product RangeRI-23 Series
Technical Datasheet
724 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.460 |
25+ | €1.370 |
50+ | €1.280 |
100+ | €1.190 |
250+ | €1.080 |
500+ | €0.948 |
1000+ | €0.873 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-23AAA
Order Code1130346
Product RangeRI-23 Series
Technical Datasheet
Product RangeRI-23 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max4mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min8AT
Operate AT Max16AT
Technical Specifications
Product Range
RI-23 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
16AT
Contact Configuration
SPST-NO
Contact Current Max
4mA
Switching Power Max
10W
Operate AT Min
8AT
Technical Docs (1)
Alternatives for RI-23AAA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability