Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.670 |
| 5+ | €46.260 |
| 10+ | €40.090 |
| 25+ | €36.750 |
| 50+ | €33.410 |
Price for:Each
Minimum: 1
Multiple: 1
€54.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPSS 25S/30.
Order Code7230400
Technical Datasheet
Sensing Range Max8mm
Sensing Distance Max8mm
Sensor Mounting-
Supply Current25mA
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PSS 25S/30. is a rectangular magnetic Proximity Switch.
- Open collector output type
- 250mA Output current
- 4.7K Output loading
- 25mA Maximum ON current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensor Mounting
-
Operating Temperature Min
-30°C
Product Range
-
Sensing Distance Max
8mm
Supply Current
25mA
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433